


0304 07 | |
|---|---|
DigiKey Part Number | 5405-030407-ND |
Manufacturer | |
Manufacturer Product Number | 0304 07 |
Description | M16 CHASSIS SOCKET FRONTMOUNT 7P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0304 07 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold, Silver |
Number of Positions 7 | Color Silver |
Shell Size - Insert M16 | Ingress Protection IP68 |
Mounting Type Panel Mount | Material Flammability Rating UL94 |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,18000 Kč | 243,18 Kč |
| 50 | 184,40440 Kč | 9 220,22 Kč |
| 100 | 175,60330 Kč | 17 560,33 Kč |
| 1 000 | 149,29180 Kč | 149 291,80 Kč |
| Unit Price without VAT: | 243,18000 Kč |
|---|---|
| Unit Price with VAT: | 294,24780 Kč |


