DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG10YHM3_A/I

DigiKey Part Number
BYG10YHM3_A/IGITR-ND - Tape & Reel (TR)
BYG10YHM3_A/IGICT-ND - Cut Tape (CT)
BYG10YHM3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG10YHM3_A/I
Description
DIODE AVAL 1.6KV 1.5A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1600 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 1600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
107,36800 Kč73,68 Kč
1005,84140 Kč584,14 Kč
5004,43692 Kč2 218,46 Kč
1 0003,53998 Kč3 539,98 Kč
2 0003,16487 Kč6 329,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,57253 Kč19 293,97 Kč
15 0002,55231 Kč38 284,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč