



CB61F15A-TR1 | |
|---|---|
DigiKey Part Number | 283-CB61F15A-TR1TR-ND - Tape & Reel (TR) 283-CB61F15A-TR1CT-ND - Cut Tape (CT) 283-CB61F15A-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F15A-TR1 |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | CB61F15A-TR1 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 56.0 |
Mounting Type Surface Mount | Approval Agency CQC, cULus |
Fuse Type | Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476015.MR | Littelfuse Inc. | 54 | F6648CT-ND | 4,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 5 | 25,57600 Kč | 127,88 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 50 | 19,57860 Kč | 978,93 Kč |
| 100 | 18,06250 Kč | 1 806,25 Kč |
| 250 | 16,23312 Kč | 4 058,28 Kč |
| 500 | 14,96822 Kč | 7 484,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,60123 Kč | 16 601,23 Kč |
| 2 000 | 15,29201 Kč | 30 584,02 Kč |
| 3 000 | 14,57030 Kč | 43 710,90 Kč |
| 5 000 | 13,70489 Kč | 68 524,45 Kč |
| 7 000 | 13,16008 Kč | 92 120,56 Kč |
| 10 000 | 12,86128 Kč | 128 612,80 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



