
0476015.MR | |
|---|---|
DigiKey Part Number | F6648TR-ND - Tape & Reel (TR) F6648CT-ND - Cut Tape (CT) F6648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476015.MR |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0476015.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 61.286 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 5 | 71,81400 Kč | 359,07 Kč |
| 10 | 66,27000 Kč | 662,70 Kč |
| 50 | 54,96440 Kč | 2 748,22 Kč |
| 100 | 50,69970 Kč | 5 069,97 Kč |
| 250 | 45,54132 Kč | 11 385,33 Kč |
| 500 | 41,97080 Kč | 20 985,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,13694 Kč | 33 136,94 Kč |
| 2 000 | 32,63614 Kč | 65 272,28 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |


