


CB61F20A-TR1 | |
|---|---|
DigiKey Part Number | 283-CB61F20A-TR1TR-ND - Tape & Reel (TR) 283-CB61F20A-TR1CT-ND - Cut Tape (CT) 283-CB61F20A-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F20A-TR1 |
Description | FUSE BOARD MOUNT 20A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 500A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 210.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) |
Current Rating (Amps) | DC Cold Resistance 0.0023 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 5 | 36,99800 Kč | 184,99 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| 50 | 28,33060 Kč | 1 416,53 Kč |
| 100 | 26,13620 Kč | 2 613,62 Kč |
| 250 | 23,48584 Kč | 5 871,46 Kč |
| 500 | 21,65230 Kč | 10 826,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,95293 Kč | 19 952,93 Kč |
| 2 000 | 18,37682 Kč | 36 753,64 Kč |
| 3 000 | 17,50806 Kč | 52 524,18 Kč |
| 5 000 | 16,46600 Kč | 82 330,00 Kč |
| 7 000 | 15,81011 Kč | 110 670,77 Kč |
| 10 000 | 15,74850 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |




