
ADS7038IRTET | |
|---|---|
DigiKey Part Number | 296-ADS7038IRTETTR-ND - Tape & Reel (TR) 296-ADS7038IRTETCT-ND - Cut Tape (CT) 296-ADS7038IRTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7038IRTET |
Description | IC ADC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7038IRTET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 1M | Features Digital Window Comparator, GPIO, Oscillator |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 16-WFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 16-WQFN (3x3) |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,46000 Kč | 266,46 Kč |
| 10 | 209,41300 Kč | 2 094,13 Kč |
| 25 | 195,13880 Kč | 4 878,47 Kč |
| 100 | 179,44260 Kč | 17 944,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 171,96188 Kč | 42 990,47 Kč |
| 500 | 167,45234 Kč | 83 726,17 Kč |
| 750 | 165,19407 Kč | 123 895,55 Kč |
| 1 250 | 162,69099 Kč | 203 363,74 Kč |
| Unit Price without VAT: | 266,46000 Kč |
|---|---|
| Unit Price with VAT: | 322,41660 Kč |





