15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CB61F15A-TR2

DigiKey Part Number
283-4372-2-ND - Tape & Reel (TR)
283-4372-1-ND - Cut Tape (CT)
283-4372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB61F15A-TR2
Description
FUSE BRD MNT 15A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
56.0
Mounting Type
Surface Mount
Approval Agency
CQC, cULus
Fuse Type
Size / Dimension
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
Current Rating (Amps)
DC Cold Resistance
0.004 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0476015.MRLittelfuse Inc.54F6648CT-ND86,51000 KčDirect
In-Stock: 10 176
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
515,91600 Kč79,58 Kč
1014,69900 Kč146,99 Kč
5012,19140 Kč609,57 Kč
10011,25070 Kč1 125,07 Kč
25010,11264 Kč2 528,16 Kč
5009,32648 Kč4 663,24 Kč
1 0008,59847 Kč8 598,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,10640 Kč35 532,00 Kč
10 0006,53951 Kč65 395,10 Kč
15 0006,23352 Kč93 502,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč