BAV70-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 746
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 884
Unit Price: 5,25000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 370
Unit Price: 2,31000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 70 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70-HE3-08

DigiKey Part Number
112-BAV70-HE3-08TR-ND - Tape & Reel (TR)
112-BAV70-HE3-08CT-ND - Cut Tape (CT)
112-BAV70-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70-HE3-08
Description
DIODE ARRAY GP 70V 250MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
EDA/CAD Models
BAV70-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types