
BAV70-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAV70-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAV70-HE3_A-08CT-ND - Cut Tape (CT) 112-BAV70-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-HE3_A-08 |
Description | DIODE ARRAY GP 70V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 3,74600 Kč | 374,60 Kč |
| 500 | 2,79610 Kč | 1 398,05 Kč |
| 1 000 | 2,48847 Kč | 2 488,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09714 Kč | 6 291,42 Kč |
| 6 000 | 1,89969 Kč | 11 398,14 Kč |
| 9 000 | 1,79904 Kč | 16 191,36 Kč |
| 15 000 | 1,68589 Kč | 25 288,35 Kč |
| 21 000 | 1,61887 Kč | 33 996,27 Kč |
| 30 000 | 1,55371 Kč | 46 611,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

