Diode 200 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 250mA Surface Mount SOD-123
SOD 123

BAV21W-E3-08

DigiKey Part Number
112-BAV21W-E3-08TR-ND - Tape & Reel (TR)
112-BAV21W-E3-08CT-ND - Cut Tape (CT)
112-BAV21W-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W-E3-08
Description
DIODE STANDARD 200V 250MA SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAV21W-E3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV21W-AU_R1_000A1Panjit International Inc.933757-BAV21W-AU_R1_000A1CT-ND2,52000 KčSimilar
In-Stock: 3 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,20800 Kč52,08 Kč
1003,27360 Kč327,36 Kč
5002,43156 Kč1 215,78 Kč
1 0002,15943 Kč2 159,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,81297 Kč5 438,91 Kč
6 0001,63809 Kč9 828,54 Kč
9 0001,54895 Kč13 940,55 Kč
15 0001,44869 Kč21 730,35 Kč
21 0001,38931 Kč29 175,51 Kč
30 0001,33159 Kč39 947,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč