Diode 200 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21W-AU_R1_000A1

DigiKey Part Number
3757-BAV21W-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAV21W-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAV21W-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W-AU_R1_000A1
Description
DIODE STANDARD 200V 200MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Mfr
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV21W_R1_00001Panjit International Inc.7 3023757-BAV21W_R1_00001CT-ND2,73000 KčParametric Equivalent
In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,57500 Kč15,75 Kč
1000,96800 Kč96,80 Kč
5000,69756 Kč348,78 Kč
1 0000,60936 Kč609,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49527 Kč1 485,81 Kč
6 0000,43812 Kč2 628,72 Kč
9 0000,40895 Kč3 680,55 Kč
15 0000,37606 Kč5 640,90 Kč
21 0000,35657 Kč7 487,97 Kč
30 0000,33759 Kč10 127,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč