
TT4M | |
|---|---|
DigiKey Part Number | 31-TT4MTR-ND - Tape & Reel (TR) 31-TT4MCT-ND - Cut Tape (CT) 31-TT4MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT4M |
Description | BRIDGE RECT 1PHASE 1KV 4A TT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,69470 Kč | 569,47 Kč |
| 500 | 4,31046 Kč | 2 155,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,63601 Kč | 5 454,02 Kč |
| 3 000 | 3,29571 Kč | 9 887,13 Kč |
| 4 500 | 3,12226 Kč | 14 050,17 Kč |
| 7 500 | 2,92726 Kč | 21 954,45 Kč |
| 10 500 | 2,81175 Kč | 29 523,38 Kč |
| 15 000 | 2,69946 Kč | 40 491,90 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



