V8PAL45-M3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V8PAL45-M3/I
eSMP® Package Evolution

V8PA10-M3/I

DigiKey Part Number
V8PA10-M3/IGITR-ND - Tape & Reel (TR)
V8PA10-M3/IGICT-ND - Cut Tape (CT)
V8PA10-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PA10-M3/I
Description
DIODE SCHOTTKY 100V 8A DO221BC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Capacitance @ Vr, F
850pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
109,40900 Kč94,09 Kč
1006,86440 Kč686,44 Kč
5005,24566 Kč2 622,83 Kč
1 0004,58259 Kč4 582,59 Kč
2 0004,28452 Kč8 569,04 Kč
5 0003,86478 Kč19 323,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0003,38911 Kč47 447,54 Kč
28 0003,15750 Kč88 410,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč