


BAV21W-E3-08 | |
|---|---|
DigiKey Part Number | 112-BAV21W-E3-08TR-ND - Tape & Reel (TR) 112-BAV21W-E3-08CT-ND - Cut Tape (CT) 112-BAV21W-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21W-E3-08 |
Description | DIODE STANDARD 200V 250MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV21W-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,27360 Kč | 327,36 Kč |
| 500 | 2,43156 Kč | 1 215,78 Kč |
| 1 000 | 2,15943 Kč | 2 159,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81297 Kč | 5 438,91 Kč |
| 6 000 | 1,63809 Kč | 9 828,54 Kč |
| 9 000 | 1,54895 Kč | 13 940,55 Kč |
| 15 000 | 1,44869 Kč | 21 730,35 Kč |
| 21 000 | 1,38931 Kč | 29 175,51 Kč |
| 30 000 | 1,33159 Kč | 39 947,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





