
BAT54S-E3-18 | |
|---|---|
DigiKey Part Number | BAT54S-E3-18GITR-ND - Tape & Reel (TR) BAT54S-E3-18GICT-ND - Cut Tape (CT) BAT54S-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-E3-18 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,42300 Kč | 64,23 Kč |
| 100 | 4,06890 Kč | 406,89 Kč |
| 500 | 3,04574 Kč | 1 522,87 Kč |
| 1 000 | 2,71476 Kč | 2 714,76 Kč |
| 2 000 | 2,43592 Kč | 4 871,84 Kč |
| 5 000 | 2,13360 Kč | 10 668,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,94655 Kč | 19 465,50 Kč |
| 20 000 | 1,78921 Kč | 35 784,20 Kč |
| 30 000 | 1,70905 Kč | 51 271,50 Kč |
| 50 000 | 1,61900 Kč | 80 950,00 Kč |
| 70 000 | 1,56566 Kč | 109 596,20 Kč |
| 100 000 | 1,51384 Kč | 151 384,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |






