Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS86-GS18 | |
|---|---|
DigiKey Part Number | BAS86-GS18GITR-ND - Tape & Reel (TR) BAS86-GS18GICT-ND - Cut Tape (CT) BAS86-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS86-GS18 |
Description | DIODE SCHOTTKY 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| 100 | 2,85230 Kč | 285,23 Kč |
| 500 | 2,11552 Kč | 1 057,76 Kč |
| 1 000 | 1,75557 Kč | 1 755,57 Kč |
| 2 000 | 1,62548 Kč | 3 250,96 Kč |
| 5 000 | 1,45733 Kč | 7 286,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04177 Kč | 10 417,70 Kč |
| 20 000 | 1,01040 Kč | 20 208,00 Kč |
| 30 000 | 1,00947 Kč | 30 284,10 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |






