
S500 | |
|---|---|
DigiKey Part Number | 4878-S500TR-ND - Tape & Reel (TR) 4878-S500CT-ND - Cut Tape (CT) 4878-S500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S500 |
Description | BRIDGE RECT 1P 1KV 800MA TO269AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | S500 Models |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package TO-269AA MINIDIL SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,49780 Kč | 449,78 Kč |
| 500 | 3,37732 Kč | 1 688,66 Kč |
| 1 000 | 3,01510 Kč | 3 015,10 Kč |
| 2 000 | 2,70990 Kč | 5 419,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,37907 Kč | 11 895,35 Kč |
| 10 000 | 2,17445 Kč | 21 744,50 Kč |
| 15 000 | 2,07016 Kč | 31 052,40 Kč |
| 25 000 | 1,95297 Kč | 48 824,25 Kč |
| 35 000 | 1,88357 Kč | 65 924,95 Kč |
| 50 000 | 1,81613 Kč | 90 806,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


