
BAS86-GS08 | |
|---|---|
DigiKey Part Number | 112-BAS86-GS08TR-ND - Tape & Reel (TR) 112-BAS86-GS08CT-ND - Cut Tape (CT) 112-BAS86-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS86-GS08 |
Description | DIODE SCHOTTKY 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS86-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,54700 Kč | 45,47 Kč |
| 100 | 2,85230 Kč | 285,23 Kč |
| 500 | 2,11552 Kč | 1 057,76 Kč |
| 1 000 | 1,87682 Kč | 1 876,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,61774 Kč | 4 044,35 Kč |
| 5 000 | 1,45733 Kč | 7 286,65 Kč |
| 7 500 | 1,37546 Kč | 10 315,95 Kč |
| 12 500 | 1,21740 Kč | 15 217,50 Kč |
| 17 500 | 1,18041 Kč | 20 657,17 Kč |
| 25 000 | 1,14366 Kč | 28 591,50 Kč |
| 62 500 | 1,05957 Kč | 66 223,12 Kč |
| 125 000 | 0,98767 Kč | 123 458,75 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


