
BAS86-M-18 | |
|---|---|
DigiKey Part Number | 112-BAS86-M-18TR-ND - Tape & Reel (TR) 112-BAS86-M-18CT-ND - Cut Tape (CT) 112-BAS86-M-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS86-M-18 |
Description | DIODE SCHOTTKY 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,07410 Kč | 307,41 Kč |
| 500 | 2,27912 Kč | 1 139,56 Kč |
| 1 000 | 2,02190 Kč | 2 021,90 Kč |
| 2 000 | 1,80510 Kč | 3 610,20 Kč |
| 5 000 | 1,57002 Kč | 7 850,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42446 Kč | 14 244,60 Kč |
| 20 000 | 1,30199 Kč | 26 039,80 Kč |
| 30 000 | 1,23958 Kč | 37 187,40 Kč |
| 50 000 | 1,16944 Kč | 58 472,00 Kč |
| 70 000 | 1,12790 Kč | 78 953,00 Kč |
| 100 000 | 1,08753 Kč | 108 753,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

