BAS70-02V-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,21000 Kč
Datasheet
Diode 70 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-02V-G3-08

DigiKey Part Number
112-BAS70-02V-G3-08TR-ND - Tape & Reel (TR)
112-BAS70-02V-G3-08CT-ND - Cut Tape (CT)
112-BAS70-02V-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-02V-G3-08
Description
DIODE SCHOTTKY 70V 200MA SOD523
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 70 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,73700 Kč27,37 Kč
1001,86080 Kč186,08 Kč
5001,36320 Kč681,60 Kč
1 0001,12596 Kč1 125,96 Kč
2 0001,03450 Kč2 069,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,68034 Kč5 442,72 Kč
16 0000,64203 Kč10 272,48 Kč
24 0000,64181 Kč15 403,44 Kč
40 0000,63850 Kč25 540,00 Kč
56 0000,63651 Kč35 644,56 Kč
80 0000,62864 Kč50 291,20 Kč
200 0000,59064 Kč118 128,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč