
BAS70-02V-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BAS70-02V-HG3-08TR-ND - Tape & Reel (TR) 112-BAS70-02V-HG3-08CT-ND - Cut Tape (CT) 112-BAS70-02V-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-02V-HG3-08 |
Description | DIODE SCHOTTKY 70V 200MA SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 3,71870 Kč | 371,87 Kč |
| 500 | 2,77384 Kč | 1 386,92 Kč |
| 1 000 | 2,46852 Kč | 2 468,52 Kč |
| 2 000 | 2,21120 Kč | 4 422,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,81179 Kč | 14 494,32 Kč |
| 16 000 | 1,65820 Kč | 26 531,20 Kč |
| 24 000 | 1,57994 Kč | 37 918,56 Kč |
| 40 000 | 1,49199 Kč | 59 679,60 Kč |
| 56 000 | 1,43991 Kč | 80 634,96 Kč |
| 80 000 | 1,38929 Kč | 111 143,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |





