BAS40L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BAS40L
BAS40L_View2

BAS40LTH-HG3-08

DigiKey Part Number
112-BAS40LTH-HG3-08TR-ND - Tape & Reel (TR)
112-BAS40LTH-HG3-08CT-ND - Cut Tape (CT)
112-BAS40LTH-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40LTH-HG3-08
Description
DIODE SCHOTT 40V 200MA DFN10062A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
2.9pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2A
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,61000 Kč26,10 Kč
1002,11760 Kč211,76 Kč
5001,55602 Kč778,01 Kč
1 0001,23879 Kč1 238,79 Kč
2 0001,19091 Kč2 381,82 Kč
5 0001,05418 Kč5 270,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,68034 Kč6 803,40 Kč
20 0000,65255 Kč13 051,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč