
BAS21-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BAS21-HE3-08TR-ND - Tape & Reel (TR) 112-BAS21-HE3-08CT-ND - Cut Tape (CT) 112-BAS21-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-HE3-08 |
Description | DIODE STANDARD 200V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
EDA/CAD Models | BAS21-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 80 | 112-BAS21-HE3_A-08CT-ND | 8,55000 Kč | MFR Recommended |
| BAS20,215 | Nexperia USA Inc. | 403 | 1727-4798-1-ND | 2,92000 Kč | Similar |
| BAS20,235 | Nexperia USA Inc. | 3 598 | 1727-BAS20,235CT-ND | 3,13000 Kč | Similar |
| BAS21,215 | Nexperia USA Inc. | 158 544 | 1727-2889-1-ND | 2,71000 Kč | Similar |
| BAS21,235 | Nexperia USA Inc. | 13 239 | 1727-2080-1-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94802 Kč | 2 844,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,87800 Kč | 28,78 Kč |
| 100 | 1,78520 Kč | 178,52 Kč |
| 500 | 1,30346 Kč | 651,73 Kč |
| 1 000 | 1,14726 Kč | 1 147,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 100 | 1,65180 Kč | 165,18 Kč |
| 500 | 1,20712 Kč | 603,56 Kč |
| 1 000 | 1,06238 Kč | 1 062,38 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

