Diode 200 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21-HE3_A-08

DigiKey Part Number
112-BAS21-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAS21-HE3_A-08CT-ND - Cut Tape (CT)
112-BAS21-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21-HE3_A-08
Description
DIODE STANDARD 200V 200MA SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
200 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Supplier Device Package
SOT-23-3
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,27600 Kč52,76 Kč
1003,31600 Kč331,60 Kč
5002,46512 Kč1 232,56 Kč
1 0002,19004 Kč2 190,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,83952 Kč5 518,56 Kč
6 0001,66271 Kč9 976,26 Kč
9 0001,57257 Kč14 153,13 Kč
15 0001,47122 Kč22 068,30 Kč
21 0001,41117 Kč29 634,57 Kč
30 0001,35281 Kč40 584,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč