Diode 200 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21-HE3-08

DigiKey Part Number
112-BAS21-HE3-08TR-ND - Tape & Reel (TR)
112-BAS21-HE3-08CT-ND - Cut Tape (CT)
112-BAS21-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21-HE3-08
Description
DIODE STANDARD 200V 200MA SOT233
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23-3
EDA/CAD Models
BAS21-HE3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Mfr
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21-HE3_A-08Vishay General Semiconductor - Diodes Division80112-BAS21-HE3_A-08CT-ND8,55000 KčMFR Recommended
BAS20,215Nexperia USA Inc.4031727-4798-1-ND2,92000 KčSimilar
BAS20,235Nexperia USA Inc.3 5981727-BAS20,235CT-ND3,13000 KčSimilar
BAS21,215Nexperia USA Inc.158 5441727-2889-1-ND2,71000 KčSimilar
BAS21,235Nexperia USA Inc.13 2391727-2080-1-ND2,71000 KčSimilar
In-Stock: 3 261
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,94802 Kč2 844,06 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,87800 Kč28,78 Kč
1001,78520 Kč178,52 Kč
5001,30346 Kč651,73 Kč
1 0001,14726 Kč1 147,26 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,67000 Kč26,70 Kč
1001,65180 Kč165,18 Kč
5001,20712 Kč603,56 Kč
1 0001,06238 Kč1 062,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč