
B360A-E3/61T | |
|---|---|
DigiKey Part Number | B360A-E3/61TGITR-ND - Tape & Reel (TR) B360A-E3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B360A-E3/61T |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 100 | 5,06890 Kč | 506,89 Kč |
| 500 | 3,82038 Kč | 1 910,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,12613 Kč | 5 627,03 Kč |
| 3 600 | 2,83281 Kč | 10 198,12 Kč |
| 5 400 | 2,68327 Kč | 14 489,66 Kč |
| 9 000 | 2,51516 Kč | 22 636,44 Kč |
| 12 600 | 2,41559 Kč | 30 436,43 Kč |
| 18 000 | 2,31879 Kč | 41 738,22 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










