
B360A-E3/5AT | |
|---|---|
DigiKey Part Number | 112-B360A-E3/5ATTR-ND - Tape & Reel (TR) 112-B360A-E3/5ATCT-ND - Cut Tape (CT) 112-B360A-E3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360A-E3/5AT |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,12350 Kč | 512,35 Kč |
| 500 | 3,86448 Kč | 1 932,24 Kč |
| 1 000 | 3,45753 Kč | 3 457,53 Kč |
| 2 000 | 3,11485 Kč | 6 229,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,57270 Kč | 19 295,25 Kč |
| 15 000 | 2,36719 Kč | 35 507,85 Kč |
| 22 500 | 2,26247 Kč | 50 905,57 Kč |
| 37 500 | 2,14483 Kč | 80 431,12 Kč |
| 52 500 | 2,07516 Kč | 108 945,90 Kč |
| 75 000 | 2,00746 Kč | 150 559,50 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




