
DMN4034SSD-13 | |
|---|---|
DigiKey Part Number | DMN4034SSD-13TR-ND - Tape & Reel (TR) DMN4034SSD-13CT-ND - Cut Tape (CT) DMN4034SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4034SSD-13 |
Description | MOSFET 2N-CH 40V 4.8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4.8A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 4.8A | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 453pF @ 20V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 100 | 13,01460 Kč | 1 301,46 Kč |
| 500 | 10,16976 Kč | 5 084,88 Kč |
| 1 000 | 9,25403 Kč | 9 254,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,26280 Kč | 20 657,00 Kč |
| 5 000 | 7,65008 Kč | 38 250,40 Kč |
| 7 500 | 7,33807 Kč | 55 035,53 Kč |
| 12 500 | 6,98753 Kč | 87 344,12 Kč |
| 17 500 | 6,77999 Kč | 118 649,82 Kč |
| 25 000 | 6,64325 Kč | 166 081,25 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






