Parametric Equivalent




LT3086HFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3086HFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3086HFE#TRPBF |
Description | IC REG LIN POS ADJ 2.1A 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3086HFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.54V @ 2.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 88 mA | |
PSRR | 80dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Tracking | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 142,46547 Kč | 356 163,68 Kč |
| Unit Price without VAT: | 142,46547 Kč |
|---|---|
| Unit Price with VAT: | 172,38322 Kč |






