24.4V Clamp 205A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP15A-E3/54

DigiKey Part Number
5KP15A-E3/54GITR-ND - Tape & Reel (TR)
5KP15A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP15A-E3/54
Description
TVS DIODE 15VWM 24.4VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.4V Clamp 205A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
205A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
15V
Supplier Device Package
Voltage - Breakdown (Min)
16.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP15ALittelfuse Inc.1745KP15ALFCT-ND71,81000 KčDirect
5KP15ADiotec Semiconductor3844878-5KP15ACT-ND33,18000 KčDirect
6KP15AHEaton - Electronics Division2283-6KP15AHCT-ND58,37000 KčSimilar
BZW50-15STMicroelectronics206497-6686-1-ND79,79000 KčSimilar
BZW50-15RLSTMicroelectronics990497-4189-1-ND74,12000 KčSimilar
In-Stock: 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1057,93300 Kč579,33 Kč
10040,65840 Kč4 065,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80031,63113 Kč25 304,90 Kč
1 60029,52503 Kč47 240,05 Kč
2 40028,45282 Kč68 286,77 Kč
4 00027,43126 Kč109 725,04 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč