1N6303A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 717
Unit Price: 28,56000 Kč
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 4 259
Unit Price: 31,08000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 39,90000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 7 388
Unit Price: 23,94000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 223
Unit Price: 21,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 259
Unit Price: 27,72000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 8,05084 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 24,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 3,96862 Kč
Datasheet
274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6303A-E3/51

DigiKey Part Number
1N6303A-E3/51GI-ND
Manufacturer
Manufacturer Product Number
1N6303A-E3/51
Description
TVS DIODE 171VWM 274VC 1.5KE
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types