1.5KE200A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4 768
Unit Price: 8,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 304
Unit Price: 27,72000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 5,59386 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,58028 Kč

Similar


YAGEO
In Stock: 150
Unit Price: 5,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 388
Unit Price: 23,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 3,96862 Kč
Datasheet
274V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
274V Clamp Ipp Tvs Diode Through Hole DO-201AE
DO-201AE, AXIAL BIDIRECTIONAL
Micro Commercial Components Corporate Video

1.5KE200A-TP

DigiKey Part Number
1.5KE200A-TPMSTR-ND - Tape & Reel (TR)
1.5KE200A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE200A-TP
Description
TVS DIODE 171VWM 274VC DO201AE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
274V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1014,67800 Kč146,78 Kč
1009,67170 Kč967,17 Kč
5007,63446 Kč3 817,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,52248 Kč6 626,98 Kč
2 4004,78755 Kč11 490,12 Kč
3 6004,75605 Kč17 121,78 Kč
6 0004,72455 Kč28 347,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč