Upgrade
Upgrade
Similar
Similar
Similar

1.5KE200A-G | |
|---|---|
DigiKey Part Number | 1.5KE200A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200A-G |
Description | TVS DIODE 171VWM 274VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.47A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE200A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.47A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,58028 Kč | 7 580,28 Kč |
| 2 000 | 6,08942 Kč | 12 178,84 Kč |
| Unit Price without VAT: | 7,58028 Kč |
|---|---|
| Unit Price with VAT: | 9,17214 Kč |







