353V Clamp 28A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE200ARL

DigiKey Part Number
497-8194-2-ND - Tape & Reel (TR)
497-8194-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE200ARL
Description
TVS DIODE 171VWM 353VC DO201
Customer Reference
Detailed Description
353V Clamp 28A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE200ARL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
353V
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
675pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 388
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1014,97200 Kč149,72 Kč
1009,82920 Kč982,92 Kč
5007,61640 Kč3 808,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 9006,34493 Kč12 055,37 Kč
3 8005,83385 Kč22 168,63 Kč
5 7005,57349 Kč31 768,89 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč