
1.5CE200A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE200ATRPBFREETR-ND - Tape & Reel (TR) 1514-1.5CE200ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5CE200A TR PBFREE |
Description | TVS DIODE 171VWM 274VC DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 100 | 17,00420 Kč | 1 700,42 Kč |
| 500 | 13,42738 Kč | 6 713,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 11,78573 Kč | 16 500,02 Kč |
| 2 800 | 10,89601 Kč | 30 508,83 Kč |
| 4 200 | 10,44280 Kč | 43 859,76 Kč |
| 7 000 | 9,93361 Kč | 69 535,27 Kč |
| 9 800 | 9,63219 Kč | 94 395,46 Kč |
| 14 000 | 9,33927 Kč | 130 749,78 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



