1.5KE200A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 259
Unit Price: 31,08000 Kč
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 6 717
Unit Price: 28,56000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 39,90000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 2 259
Unit Price: 27,72000 Kč
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 4 223
Unit Price: 21,42000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 7 388
Unit Price: 25,83000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 8,05084 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 26,25000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 3,96862 Kč
Datasheet
274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE200A-E3/51

DigiKey Part Number
1.5KE200A-E3/51GI-ND
Manufacturer
Manufacturer Product Number
1.5KE200A-E3/51
Description
TVS DIODE 171VWM 274VC 1.5KE
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
171V
Supplier Device Package
Voltage - Breakdown (Min)
190V
Base Product Number
Voltage - Clamping (Max) @ Ipp
274V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6303A-E3/54Vishay General Semiconductor - Diodes Division4 2591N6303A-E3/54GICT-ND31,08000 KčDirect
1.5KE200A-E3/54Vishay General Semiconductor - Diodes Division6 7171.5KE200A-E3/54GICT-ND28,56000 KčMFR Recommended
1.5CE200A TR PBFREECentral Semiconductor Corp01514-1.5CE200ATRPBFREECT-ND39,90000 KčDirect
1.5KE200ASTMicroelectronics2 259497-6644-1-ND27,72000 KčUpgrade
1.5KE200ALittelfuse Inc.4 2231.5KE200ALFCT-ND21,42000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types