Parametric Equivalent
Similar
Similar
Similar

1N5397GP-E3/73 | |
|---|---|
DigiKey Part Number | 1N5397GP-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5397GP-E3/73 |
Description | DIODE STANDARD 600V 1.5A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5397GP-E3/54 | Vishay General Semiconductor - Diodes Division | 7 938 | 112-1N5397GP-E3/54CT-ND | 39,69000 Kč | Parametric Equivalent |
| 1N5397 | onsemi | 0 | 1N5397TR-ND | 0,00000 Kč | Similar |
| 1N5397-BP | MCC (Micro Commercial Components) | 0 | 353-1N5397-BP-ND | 0,73662 Kč | Similar |
| 1N5397GP-AP | MCC (Micro Commercial Components) | 0 | 1N5397GP-AP-ND | 0,93434 Kč | Similar |
| 1N5397GP-BP | MCC (Micro Commercial Components) | 0 | 353-1N5397GP-BP-ND | 0,95642 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 11,30823 Kč | 67 849,38 Kč |
| Unit Price without VAT: | 11,30823 Kč |
|---|---|
| Unit Price with VAT: | 13,68296 Kč |




