
1N5397-BP | |
|---|---|
DigiKey Part Number | 353-1N5397-BP-ND |
Manufacturer | |
Manufacturer Product Number | 1N5397-BP |
Description | DIODE STANDARD 600V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,64054 Kč | 16 013,50 Kč |
| Unit Price without VAT: | 0,64054 Kč |
|---|---|
| Unit Price with VAT: | 0,77505 Kč |

