1N5397 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 293 467
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 5 332
Unit Price: 22,89000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11 364
Unit Price: 39,69000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7 938
Unit Price: 39,69000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 215
Unit Price: 11,76000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,81248 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,83166 Kč
Datasheet

Similar


Microchip Technology
In Stock: 65
Unit Price: 261,01000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,89074 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 922
Unit Price: 39,69000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,28066 Kč
Datasheet
Diode 600 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5397

DigiKey Part Number
1N5397TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5397
Description
DIODE STANDARD 600V 1.5A DO15
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes