GP15J-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 922
Unit Price: 39,69000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,81248 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,83166 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,26566 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,89074 Kč
Datasheet
Diode 600 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP15J-E3/73

DigiKey Part Number
GP15J-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP15J-E3/73
Description
DIODE STANDARD 600V 1.5A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3.5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-204AC (DO-15)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1.5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP15J-E3/54Vishay General Semiconductor - Diodes Division8 922GP15J-E3/54GICT-ND39,69000 KčParametric Equivalent
1N5397onsemi01N5397TR-ND0,00000 KčSimilar
1N5397GP-APMCC (Micro Commercial Components)01N5397GP-AP-ND0,81248 KčSimilar
1N5397GP-BPMCC (Micro Commercial Components)0353-1N5397GP-BP-ND0,83166 KčSimilar
1N5397GP-TPMCC (Micro Commercial Components)01N5397GP-TP-ND1,26566 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
6 0009,28066 Kč55 683,96 Kč
Unit Price without VAT:9,28066 Kč
Unit Price with VAT:11,22960 Kč