Diode 600 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1.5A Through Hole DO-15
Micro Commercial Components Corporate Video

1N5397GP-TP

DigiKey Part Number
1N5397GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5397GP-TP
Description
DIODE STANDARD 600V 1.5A DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-15
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,26566 Kč5 062,64 Kč
8 0001,14221 Kč9 137,68 Kč
12 0001,07926 Kč12 951,12 Kč
20 0001,00849 Kč20 169,80 Kč
28 0000,96657 Kč27 063,96 Kč
40 0000,92580 Kč37 032,00 Kč
100 0000,83633 Kč83 633,00 Kč
200 0000,78743 Kč157 486,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,26566 Kč
Unit Price with VAT:1,53145 Kč