Diode 600 V 1.2A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6622

DigiKey Part Number
1N6622-ND
Manufacturer
Manufacturer Product Number
1N6622
Description
DIODE STANDARD 600V 1.2AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.2A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.2A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
500 nA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,01000 Kč261,01 Kč
100242,31690 Kč24 231,69 Kč
Manufacturers Standard Package
Unit Price without VAT:261,01000 Kč
Unit Price with VAT:315,82210 Kč