Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5248C-TAP | |
|---|---|
DigiKey Part Number | 1N5248C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5248C-TAP |
Description | DIODE ZENER 18V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,59364 Kč | 17 809,20 Kč |
| 60 000 | 0,54286 Kč | 32 571,60 Kč |
| 90 000 | 0,51698 Kč | 46 528,20 Kč |
| 150 000 | 0,48790 Kč | 73 185,00 Kč |
| 210 000 | 0,47068 Kč | 98 842,80 Kč |
| 300 000 | 0,45394 Kč | 136 182,00 Kč |
| Unit Price without VAT: | 0,59364 Kč |
|---|---|
| Unit Price with VAT: | 0,71830 Kč |






