1N3524A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 97,99629 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 33,28961 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 37,45079 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 821,63100 Kč
Datasheet

Similar


onsemi
In Stock: 795
Unit Price: 2,29000 Kč
Datasheet

Similar


onsemi
In Stock: 7 483
Unit Price: 2,08000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,59364 Kč
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3524A

DigiKey Part Number
1N3524A-ND
Manufacturer
Manufacturer Product Number
1N3524A
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
18 Ohms
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
37944,94095 Kč17 032,62 Kč
Unit Price without VAT:44,94095 Kč
Unit Price with VAT:54,37855 Kč