Parametric Equivalent
Similar

1N4471D | |
|---|---|
DigiKey Part Number | 150-1N4471D-ND |
Manufacturer | |
Manufacturer Product Number | 1N4471D |
Description | DIODE ZENER 18V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±1% Through Hole DO-204AL (DO-41) |
Category | Impedance (Max) (Zzt) 11 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 14.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4471D | Microchip Technology | 0 | JANS1N4471D-ND | 5 581,02900 Kč | Parametric Equivalent |
| 1N4746A-T50A | onsemi | 6 861 | 1N4746A-T50ACT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 477,29290 Kč | 47 729,29 Kč |
| Unit Price without VAT: | 477,29290 Kč |
|---|---|
| Unit Price with VAT: | 577,52441 Kč |



