1N4705 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 18 807
Unit Price: 2,29000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,29000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,73469 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 124
Unit Price: 8,53000 Kč
Datasheet

Similar


onsemi
In Stock: 6 663
Unit Price: 2,08000 Kč
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4705

DigiKey Part Number
1N4705-ND
Manufacturer
Manufacturer Product Number
1N4705
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 13.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24171,36456 Kč17 198,86 Kč
Unit Price without VAT:71,36456 Kč
Unit Price with VAT:86,35112 Kč