1N4454-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 61 884
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 49 017
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 73 624
Unit Price: 2,11000 Kč
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4454-TR

DigiKey Part Number
1N4454-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4454-TR
Description
DIODE STANDARD 75V 150MA DO204AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
1N4454-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,93546 Kč46 773,00 Kč
100 0000,88870 Kč88 870,00 Kč
150 0000,85358 Kč128 037,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,93546 Kč
Unit Price with VAT:1,13191 Kč