Diode 75 V 150mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4151TR

DigiKey Part Number
1N4151VSTR-ND - Tape & Reel (TR)
1N4151VSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4151TR
Description
DIODE STANDARD 75V 150MA DO204AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,69500 Kč6,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,65276 Kč6 527,60 Kč
20 0000,58927 Kč11 785,40 Kč
30 0000,55690 Kč16 707,00 Kč
50 0000,46281 Kč23 140,50 Kč
70 0000,46134 Kč32 293,80 Kč
100 0000,45989 Kč45 989,00 Kč
250 0000,43194 Kč107 985,00 Kč
500 0000,42931 Kč214 655,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč