Diode 75 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-123
SOD 123

1N4448W-HE3-08

DigiKey Part Number
112-1N4448W-HE3-08TR-ND - Tape & Reel (TR)
112-1N4448W-HE3-08CT-ND - Cut Tape (CT)
112-1N4448W-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448W-HE3-08
Description
DIODE STANDARD 75V 150MA SOD123
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123
EDA/CAD Models
1N4448W-HE3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
720 mV @ 5 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4448W-HE3_A-08Vishay General Semiconductor - Diodes Division4 926112-1N4448W-HE3_A-08CT-ND9,80000 KčMFR Recommended
1N4148W-13-FDiodes Incorporated28 6571N4148W-13FDICT-ND3,75000 KčSimilar
1N4148W-7-FDiodes Incorporated01N4148W-FDICT-ND3,55000 KčSimilar
1N4448W-AQDiotec Semiconductor2 3674878-1N4448W-AQCT-ND2,92000 KčSimilar
1N4448W-AU_R1_000A1Panjit International Inc.03757-1N4448W-AU_R1_000A1TR-ND0,23095 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,71618 Kč10 742,70 Kč
30 0000,70354 Kč21 106,20 Kč
75 0000,63192 Kč47 394,00 Kč
150 0000,54767 Kč82 150,50 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč