Diode 75 V 150mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-123F
BZT52B5V1-AQ

1N4448W-AQ

DigiKey Part Number
4878-1N4448W-AQTR-ND - Tape & Reel (TR)
4878-1N4448W-AQCT-ND - Cut Tape (CT)
4878-1N4448W-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448W-AQ
Description
DIODE STANDARD 75V 150MA SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
1N4448W-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
75 V
Mounting Type
Current - Average Rectified (Io)
150mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Supplier Device Package
SOD-123F
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WDiotec Semiconductor75 2834878-1N4148WCT-ND2,52000 KčParametric Equivalent
1N4148W-AQDiotec Semiconductor1 5994878-1N4148W-AQCT-ND2,10000 KčParametric Equivalent
1N4448WDiotec Semiconductor1 8994878-1N4448WCT-ND2,94000 KčParametric Equivalent
1N4448W-AQDiotec Semiconductor2 3974878-1N4448W-AQCT-ND2,94000 KčParametric Equivalent
1N4148WDComponents12 0005245-1N4148WCT-ND2,10000 KčParametric Equivalent
In-Stock: 2 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,84800 Kč18,48 Kč
1001,13600 Kč113,60 Kč
5000,82060 Kč410,30 Kč
1 0000,71792 Kč717,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58668 Kč1 760,04 Kč
6 0000,52030 Kč3 121,80 Kč
9 0000,48638 Kč4 377,42 Kč
15 0000,44824 Kč6 723,60 Kč
21 0000,42561 Kč8 937,81 Kč
30 0000,40359 Kč12 107,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč